GBP | USD
Favorite

Price & Procurement
1,621 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.32000 £4.32
10 3.88800 £38.88
25 3.69320 £92.33
50 3.53760 £176.88
100 3.42100 £342.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.32000

Excludes VAT

£5.18400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1784TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,400 - Immediate
  • Unit Price: £3.42100
  • Cut Tape (CT)  : CKN1784CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,621 - Immediate
  • Unit Price: £4.32000

GT11MSCBE

Datasheet
Digi-Key Part Number CKN1784DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number GT11MSCBE
Copy  
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series GT
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPDT
Switch Function On-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Sealed
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5002

PC TEST POINT MINIATURE WHITE

Keystone Electronics

£0.31000 Details

77311-118-02LF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

£0.15000 Details

1514-2

TERM TURRET SINGLE L=7.14MM TIN

Keystone Electronics

£0.38000 Details

M20-9990345

CONN HEADER VERT 3POS 2.54MM

Harwin Inc.

£0.14000 Details

SN74AUP1G06DCKR

IC INVERTER OD 1CH 1-INP SC70-5

Texas Instruments

£0.27000 Details

TPD2E2U06DRLR

TVS DIODE 5.5V 12.4V SOT5

Texas Instruments

£0.40000 Details
Additional Resources
Standard Package 1
Other Names CKN1784DKR