Add To Favorites
HCPL-J312-500E 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.92000 £2.92
10 2.43400 £24.34
100 1.70380 £170.38
500 1.41176 £705.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-3006-6-ND
Copy   516-3006-6-ND
Quantity Available 3,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL-J312-500E

Copy   HCPL-J312-500E
Description OPTOISO 3.75KV GATE DRVR 8DIP GW
Copy   OPTOISO 3.75KV GATE DRVR 8DIP GW
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing

Copy   2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 100ns, 100ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15V ~ 30V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approvals CSA, IEC/EN/DIN, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCPL-J312-300E - Broadcom Limited | 516-2726-5-ND DigiKey Electronics
  • HCPL-J312-300E
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price £2.78000
  • 516-2726-5-ND
  • HCPL-3120-500E - Broadcom Limited | 516-1789-1-ND DigiKey Electronics
  • HCPL-3120-500E
  • Broadcom Limited
  • OPTOISO 3.75KV GATE DRVR 8DIP GW
  • Unit Price £2.80000
  • 516-1789-1-ND
  • TLP701(TP,F) - Toshiba Semiconductor and Storage | TLP701FCT-ND DigiKey Electronics
  • TLP701(TP,F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV GATE DRIVER 6SDIP GW
  • Unit Price £1.66000
  • TLP701FCT-ND
Additional Resources
Standard Package ? 1
Other Names 516-3006-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £1.23384
  • Cut Tape (CT) ? : 516-3006-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,804 - Immediate
  • Unit Price: £2.92000
  • Tube ? : 516-2726-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,086 - Immediate
  • Unit Price: £2.78000

18:08:46 8/20/2019