GBP | USD
Favorite

Price & Procurement
13,389 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.69000 £1.69
10 1.49900 £14.99
100 0.87060 £87.06
500 0.77388 £386.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.69000

Excludes VAT

£2.02800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-1485-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.66506
  • Cut Tape (CT)  : 516-1485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,389 - Immediate
  • Unit Price: £1.69000

HCPL-0600-500E

Datasheet
Digi-Key Part Number 516-1485-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCPL-0600-500E
Copy  
Description OPTOISO 3.75KV OPN COLLECTOR 8SO
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 5kV/µs CMTI 8-SO Tall

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO Tall
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC14DR

IC INVERTER SCHMITT 6CH 14SOIC

Texas Instruments

£0.31000 Details

HCPL-0201-500E

OPTOISO 3.75KV PUSH PULL 8SO

Broadcom Limited

£2.65000 Details

TLP116A(TPL,E

OPTOISO 3.75KV PUSH PULL SO6-5

Toshiba Semiconductor and Storage

£1.14000 Details

HCPL0600

OPTOISO 3.75KV OPN COLLECTOR 8SO

ON Semiconductor

£1.89000 Details

HCPL-0630-500E

OPTOISO 3.75KV 2CH OPEN COLL 8SO

Broadcom Limited

£3.46000 Details

HCPL0600R2

OPTOISO 3.75KV OPN COLLECTOR 8SO

ON Semiconductor

£1.95000 Details
Additional Resources
Standard Package 1
Other Names 516-1485-6