GBP | USD

B-1643L2 Linear Voltage Regulator IC Output
Non-Stock

B-1643L2

Digi-Key Part Number B-1643L2-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number B-1643L2
Copy  
Description IC REG LINEAR 10G PIN ROSA
Copy  
Detailed Description

Linear Voltage Regulator IC Output

Copy  
Customer Reference
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL 10Gb/s PIN/APD ROSAs EOL 4/Apr/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Bulk 
Part Status Obsolete
Output Configuration -
Output Type -
Voltage - Input (Max) -
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output -
PSRR -
Control Features -
Protection Features -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1