GBP | USD
Favorite

ASMT-QHBD-AFH0E LED Lighting Color - Red 618nm (611nm ~ 625nm) 4-PLCC
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,000 0.32398 £647.96
6,000 0.31667 £1,900.02
10,000 0.30936 £3,093.62
50,000 0.29231 £14,615.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32398

Excludes VAT

£0.38878

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 516-2951-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,300 - Immediate
  • Unit Price: £0.96000
  • Digi-Reel®  : 516-2951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,300 - Immediate
  • Unit Price: Digi-Reel®

ASMT-QHBD-AFH0E

Datasheet
Digi-Key Part Number 516-2951-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASMT-QHBD-AFH0E
Copy  
Description LED INDICATOR 0.5W RED/ORN 4PLCC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

LED Lighting Color - Red 618nm (611nm ~ 625nm) 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets ASMT-QxBD-Axx
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Site Chg 10/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Color Red
Wavelength 618nm (611nm ~ 625nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 64 lm/W
Current - Max 300mA
Luminous Flux @ Current/Temperature 24lm (15lm ~ 33lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 60°C/W
Base Part Number ASMT-Q*BD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

VLMR51Z1AA-GS08

LED MINI PWR RED 2PLCC

Vishay Semiconductor Opto Division

£0.79000 Details

MLERED-A1-0000-000V01

LED XLAMP MLE RED 625NM 4SMD

Cree Inc.

£0.60000 Details

MLEBLU-A1-0000-000T01

LED XLAMP MLE BLUE 475NM 4SMD

Cree Inc.

£0.63000 Details

MLEGRN-A1-0000-000X01

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

£0.63000 Details
Additional Resources
Standard Package 2,000
Other Names 516-2951-2
ASMT-QHBD-AFH0E-ND