GBP | USD
Favorite

Price & Procurement
297 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 13.35000 £13.35
5 11.46400 £57.32
10 10.74500 £107.45
25 9.84640 £246.16
50 9.21800 £460.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£13.35000

Excludes VAT

£16.02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-3455-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: £8.56360
  • Digi-Reel®  : 516-3455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 297 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 516-4157-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £7.70432
  • Cut Tape (CT)  : 516-4157-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: £13.35000
  • Digi-Reel®  : 516-4157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®

AEDR-8501-102

Datasheet
Digi-Key Part Number 516-3455-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number AEDR-8501-102
Copy  
Description SENSOR OPT REFLECTIVE 1MM 8SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets AEDR-850x
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series AEDR
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 0.039" (1mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light Infrared
Mounting Type Surface Mount
Current - Supply 15mA
Voltage - Supply 4.5V ~ 5.5V
Package / Case 8-SMD Module
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AEDR-8500-102

SENSOR OPT REFLECTIVE 1MM 8SMD

Broadcom Limited

£13.22000 Details
Additional Resources
Standard Package 1
Other Names 516-3455-1