GBP | USD

Photo Not Available
1608L122 Fiber Optic Transmitter with Driver 4.25Gbps
Price & Procurement
0 In Stock

1608L122

Datasheet
Digi-Key Part Number 1608L122-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1608L122
Copy  
Description 4.25G DWDM TOSA 80KM
Copy  
Detailed Description

Fiber Optic Transmitter with Driver 4.25Gbps

Copy  
Documents & Media
Datasheets 1608L1 Series Product Brief
PCN Obsolescence/ EOL Mult Devices EOL 15/May/2018
PCN Design/Specification Epoxy Chg 05/Jan/2016
PCN Assembly/Origin Capacity Expansion 25/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series 1608L1
Part Status Obsolete
Wavelength -
Data Rate 4.25Gbps
Voltage - Supply -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1