Add To Favorites
MF-PSML175-2 Polymeric PTC Resettable Fuse 6V 1.75A Ih Surface Mount 0805 (2012 Metric), Concave
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.20000 £1.20
5 1.16800 £5.84
10 1.09300 £10.93
50 0.90400 £45.20
100 0.75340 £75.34
250 0.73456 £183.64
500 0.62156 £310.78
1,000 0.54621 £546.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MF-PSML175-2CT-ND
Copy   MF-PSML175-2CT-ND
Quantity Available 17,781
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MF-PSML175-2

Copy   MF-PSML175-2
Description PTC RESET FUSE 6V 1.75A 0805
Copy   PTC RESET FUSE 6V 1.75A 0805
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 1.75A Ih Surface Mount 0805 (2012 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 6V 1.75A Ih Surface Mount 0805 (2012 Metric), Concave
Documents & Media
Datasheets MF-PSML Series Datasheet
Featured Product MF-PSML Series
Circuit Protection Portfolio
Mfg CAD Models MF-PSML175.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-PSML
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 3.5A
Time to Trip 600ms
Resistance - Initial (Ri) (Min) 5 mOhms
Resistance - Post Trip (R1) (Max) 55 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • MF-PSML200-2 - Bourns Inc. | MF-PSML200-2CT-ND DigiKey Electronics
  • MF-PSML200-2
  • Bourns Inc.
  • PTC RESET FUSE 6V 2A 0805
  • Unit Price £1.20000
  • MF-PSML200-2CT-ND
  • MF-NSMF150-2 - Bourns Inc. | MF-NSMF150-2CT-ND DigiKey Electronics
  • MF-NSMF150-2
  • Bourns Inc.
  • PTC RESET FUSE 6V 1.5A 1206
  • Unit Price £0.49000
  • MF-NSMF150-2CT-ND
  • MF-NSML150-2 - Bourns Inc. | MF-NSML150-2CT-ND DigiKey Electronics
  • MF-NSML150-2
  • Bourns Inc.
  • PTC RESET FUSE 6V 1.5A 1206
  • Unit Price £0.72000
  • MF-NSML150-2CT-ND
  • CUS-12TB - Nidec Copal Electronics | 563-1102-1-ND DigiKey Electronics
  • CUS-12TB
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 300MA 4V
  • Unit Price £0.54000
  • 563-1102-1-ND
  • BQ24075TRGTR - Texas Instruments | 296-25609-1-ND DigiKey Electronics
  • BQ24075TRGTR
  • Texas Instruments
  • IC LI-ION CHARGE/PWR MGMT 16QFN
  • Unit Price £1.73000
  • 296-25609-1-ND
Additional Resources
Standard Package ? 1
Other Names MF-PSML175-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-PSML175-2TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.44519
  • Digi-Reel® ? : MF-PSML175-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,781 - Immediate
  • Unit Price: Digi-Reel®

19:45:52 2/23/2019