Price & Procurement
10,103 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
5 0.55800 £2.79
10 0.54200 £5.42
50 0.45560 £22.78
100 0.37820 £37.82
250 0.34384 £85.96
500 0.29226 £146.13
1,000 0.25787 £257.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.57000

Excludes VAT

£0.68400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-PSMF050X-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.23638
  • Cut Tape (CT)  : MF-PSMF050X-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,103 - Immediate
  • Unit Price: £0.57000

MF-PSMF050X-2

Datasheet
Digi-Key Part Number MF-PSMF050X-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-PSMF050X-2
Copy  
Description PTC RESET FUSE 6V 500MA 0805
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 500mA Ih Surface Mount 0805 (2012 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets MF-PSMF Series
Product Training Modules Multifuse® Resettable Fuses
Environmental Information MF-PSMF Series Material Declaration
MF Series Cert of Compliance
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-PSMF050X.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-yyyF, MF-xSMF Series May/2014
HTML Datasheet MF-PSMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-PSMF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 900 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-PSMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MIC5330-SSYML-TR

IC REG LINEAR 3.3V/3.3V 8MLF

Microchip Technology

£0.70000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

£10.29000 Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

£0.39000 Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

£2.79000 Details

LTC4417IUF#PBF

IC OR CTRLR SRC SELECT 24QFN

Analog Devices Inc.

£6.02000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

£1.79000 Details
Additional Resources
Standard Package 1
Other Names MF-PSMF050X-2DKR