GBP | USD
Favorite

Price & Procurement
30,463 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.58000 £0.58
5 0.56000 £2.80
10 0.54400 £5.44
50 0.45740 £22.87
100 0.37970 £37.97
250 0.34520 £86.30
500 0.29344 £146.72
1,000 0.25891 £258.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.58000

Excludes VAT

£0.69600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-PSMF035X-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: £0.23734
  • Cut Tape (CT)  : MF-PSMF035X-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,463 - Immediate
  • Unit Price: £0.58000

MF-PSMF035X-2

Datasheet
Digi-Key Part Number MF-PSMF035X-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-PSMF035X-2
Copy  
Description PTC RESET FUSE 6V 350MA 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 350mA Ih Surface Mount 0805 (2012 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets MF-PSMF Series
Product Training Modules Multifuse® Resettable Fuses
Environmental Information MF-PSMF Series Material Declaration
MF Series Cert of Compliance
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-PSMF035X.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-yyyF, MF-xSMF Series May/2014
HTML Datasheet MF-PSMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-PSMF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 750mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 250 mOhms
Resistance - Post Trip (R1) (Max) 1.2 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-PSMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SS34FA

DIODE SCHOTTKY 40V 3A SOD123FA

ON Semiconductor

£0.35000 Details

BLA31BD601SN4D

FERRITE BEAD 600 OHM 1206 4LN

Murata Electronics

£0.39000 Details

STT4P3LLH6

MOSFET P-CH 30V 4A SOT23-6

STMicroelectronics

£0.37000 Details

19-337C/RSBHGHC-A01/2T

LED RGB CLEAR 6SMD

Everlight Electronics Co Ltd

£0.38000 Details

MF-PSMF110X-2

PTC RESET FUSE 6V 1.1A 0805

Bourns Inc.

£0.23000 Details

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

£0.37000 Details
Additional Resources
Standard Package 1
Other Names MF-PSMF035X-2DKR