GBP | USD

Price & Procurement
1,964 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
5 0.22000 £1.10
10 0.20900 £2.09
50 0.18700 £9.35
100 0.17410 £17.41
250 0.15476 £38.69
500 0.12896 £64.48
1,000 0.12250 £122.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-PSMF020X-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.10316
  • Cut Tape (CT)  : MF-PSMF020X-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,964 - Immediate
  • Unit Price: £0.23000

MF-PSMF020X-2

Datasheet
Digi-Key Part Number MF-PSMF020X-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-PSMF020X-2
Copy  
Description PTC RESET FUSE 9V 200MA 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 9V 200mA Ih Surface Mount 0805 (2012 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets MF-PSMF Series
Product Training Modules Multifuse® Resettable Fuses
Environmental Information MF-PSMF Series Material Declaration
MF Series Cert of Compliance
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-PSMF020X.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-yyyF, MF-xSMF Series May/2014
HTML Datasheet MF-PSMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-PSMF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 9V
Current - Max 40A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 500mA
Time to Trip 20ms
Resistance - Initial (Ri) (Min) 650 mOhms
Resistance - Post Trip (R1) (Max) 3.5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-PSMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0805L050WR

PTC RESET FUSE 6V 500MA 0805

Littelfuse Inc.

£0.62000 Details

0ZCK0020FF2G

PTC RESET FUSE 9V 200MA 0805

Bel Fuse Inc.

£0.10000 Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

£1.53000 Details

MF-PSMF010X-2

PTC RESET FUSE 15V 100MA 0805

Bourns Inc.

£0.23000 Details

S7241-45R

RFI SHIELD FINGER AU 1.3MM SMD

Harwin Inc.

£0.36000 Details

BQ24232HARGTR

IC BATT CHG LI-ION 1CELL 16QFN

Texas Instruments

£1.65000 Details
Additional Resources
Standard Package 1
Other Names MF-PSMF020X-2DKR