Price & Procurement
6,392 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
5 0.22000 £1.10
10 0.20900 £2.09
50 0.18700 £9.35
100 0.17410 £17.41
250 0.15472 £38.68
500 0.12894 £64.47
1,000 0.12249 £122.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-PSMF010X-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.10315
  • Cut Tape (CT)  : MF-PSMF010X-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,392 - Immediate
  • Unit Price: £0.23000

MF-PSMF010X-2

Datasheet
Digi-Key Part Number MF-PSMF010X-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-PSMF010X-2
Copy  
Description PTC RESET FUSE 15V 100MA 0805
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 100mA Ih Surface Mount 0805 (2012 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets MF-PSMF Series
Product Training Modules Multifuse® Resettable Fuses
Environmental Information MF-PSMF Series Material Declaration
MF Series Cert of Compliance
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-PSMF010X.stp
PCN Design/Specification MF Cert Mark Aug/2015
HTML Datasheet MF-PSMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-PSMF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 300mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 1 Ohms
Resistance - Post Trip (R1) (Max) 7.5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Concave
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-PSMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

YC124-FR-0733RL

RES ARRAY 4 RES 33 OHM 0804

Yageo

£0.25000 Details

BAV99BRVA-7

DIODE ARRAY GP 75V 215MA SOT563

Diodes Incorporated

£0.27000 Details

CVJ10F30,LF

DIODE ARRAY SCHOTTKY 30V 1A UFV

Toshiba Semiconductor and Storage

£0.29000 Details

NSV50010YT1G

IC REG CCR 50V 10MA SOD123

ON Semiconductor

£0.32000 Details

MF-PSMF050X-2

PTC RESET FUSE 6V 500MA 0805

Bourns Inc.

£0.57000 Details

MINISMDC014F-2

PTC RESET FUSE 60V 140MA 1812

Littelfuse Inc.

£0.29000 Details
Additional Resources
Standard Package 1
Other Names MF-PSMF010X-2DKR