GBP | USD

Non-Stock
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
4,000 0.47210 £1,888.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.47210

Excludes VAT

£0.56652

Includes VAT

KCA77AB0

Datasheet
Digi-Key Part Number KCA77AB0-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number KCA77AB0
Copy  
Description THERMOSTAT 77DEG C SPST-NC 2SMD
Copy  
Detailed Description

Thermostat 170°F (77°C) SPST-NC 2-SMD Solder Pad

Copy  
Customer Reference
Documents & Media
Datasheets KCA Series, A Type Datasheet
Environmental Information REACH 219 Cert
Design Resources Development Tool Selector
Featured Product KCA, LC, HC, and NR Series Mini-Breakers
Mini-Breaker Design Kits
PCN Obsolescence/ EOL KCA Series Nov/2017
HTML Datasheet KCA Series, A Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Komatsulite™, KCA
Packaging Bag 
Part Status Obsolete
Circuit SPST-NC
Switching Temperature 170°F (77°C)
Reset Temperature 104°F (40°C)
Current Rating - AC -
Current Rating - DC 25A (12V)
Tolerance ±9°F (±5°C)
Switching Cycles 6K
Termination Style Solder Pad
Mounting Type Surface Mount
Package / Case 2-SMD
Base Part Number KCA77A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500