GBP | USD
Favorite

Price & Procurement
347,955 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.78400 £7.84
100 0.56730 £56.73
500 0.43448 £217.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DR331-513AETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 346,500 - Immediate
  • Unit Price: £0.33584
  • Cut Tape (CT)  : DR331-513AECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 347,955 - Immediate
  • Unit Price: £0.85000

DR331-513AE

Datasheet
Digi-Key Part Number DR331-513AEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DR331-513AE
Copy  
Description CMC 51UH 500MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 300mOhm

Copy  
Documents & Media
Datasheets DR331 Series
Environmental Information DR331 Series Material Declaration
Mfg CAD Models DR331.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet DR331 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series DR331
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 135°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max) 0.197" (5.00mm)
Package / Case Horizontal, 4 Flat Lead
Base Part Number DR331
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

DR331-513BE

CMC 51UH 500MA 2LN SMD

Bourns Inc.

£1.16000 Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

£0.33000 Details

ISO1050DUBR

IC TRANSCEIVER HALF 1/1 8SOP

Texas Instruments

£3.92000 Details

1N5819HW1-7-F

DIODE SBR 40V 1A SOD123F

Diodes Incorporated

£0.37000 Details

IPD50N04S4L08ATMA1

MOSFET N-CH 40V 50A TO252-3-313

Infineon Technologies

£0.63000 Details

PESD2IVN-UX

TVS DIODE 26.5V 53V SOT323-3

Nexperia USA Inc.

£0.31000 Details
Additional Resources
Standard Package 1
Other Names DR331-513AEDKR