GBP | USD
Favorite

Price & Procurement
56,989 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.25500 £2.55
25 0.21440 £5.36
100 0.17460 £17.46
250 0.14468 £36.17
500 0.11974 £59.87
1,000 0.08980 £89.80
2,500 0.08232 £205.79
5,000 0.07733 £386.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0402MLC-05LGTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: £0.07234
  • Cut Tape (CT)  : CG0402MLC-05LGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,989 - Immediate
  • Unit Price: £0.32000

CG0402MLC-05LG

Datasheet
Digi-Key Part Number CG0402MLC-05LGDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CG0402MLC-05LG
Copy  
Description VARISTOR 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLC Series Datasheet
Product Training Modules ESD Protection Products
Featured Product Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0
Mfg CAD Models CG0402MLC.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLC
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 5V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
Base Part Number CG0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0402MLC-3.3LG

VARISTOR 0402

Bourns Inc.

£0.32000 Details

FH19C-40S-0.5SH(10)

CONN FFC BOTTOM 40POS 0.50MM R/A

Hirose Electric Co Ltd

£1.72000 Details

LDL212PV33R

1.2A LOW DROP LINEAR REGULATOR I

STMicroelectronics

£0.39000 Details

ESDALC6V1-1M2

TVS DIODE 3V SOD882

STMicroelectronics

£0.32000 Details

CUS-13TB

SWITCH SLIDE SP3T 300MA 4V

Nidec Copal Electronics

£0.55000 Details

ABMM2-8.000MHZ-E2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

£0.65000 Details
Additional Resources
Standard Package 1
Other Names CG0402MLC-05LGDKR