GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.24000 £1.24
10 1.10600 £11.06
25 1.04920 £26.23
100 0.78680 £78.68
250 0.77932 £194.83
500 0.66692 £333.46
1,000 0.54327 £543.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOT23-SM712TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.53578
  • Cut Tape (CT)  : CDSOT23-SM712CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.24000

CDSOT23-SM712

Datasheet
Digi-Key Part Number CDSOT23-SM712DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDSOT23-SM712
Copy  
Description TVS DIODE 7V/12V 14V/26V SOT23-3
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

26V, 14V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets CDSOT23-SM712
RS-485 EVAL BOARD 4
Product Training Modules ESD Protection Products
Design Resources Available In the Digi-Key KiCad Library
Mfg CAD Models CDSOT23-SM712.stp
PCN Design/Specification TVS Series Wafer 11/Mar/2019
Wafer Size Revision 02/Apr/2019
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
HTML Datasheet CDSOT23-SM712
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12V (Max), 7V (Max)
Voltage - Breakdown (Min) 13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp 26V, 14V
Current - Peak Pulse (10/1000µs) 17A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications RS-485
Capacitance @ Frequency 75pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number CDSOT23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

EVAL-CN0313-SDPZ

EVAL EMC RS-485 CERTIFIED

Analog Devices Inc.

£72.85000 Details
You May Also Be Interested In

SN65HVD72DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£2.14000 Details

TBU-CA065-100-WH

SURGE SUPP TBU 100MA 650VIMP SMD

Bourns Inc.

£1.35000 Details

THVD1450DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£2.14000 Details

SN65HVD3082EDR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.62000 Details

CDSOT23-T24CAN

TVS DIODE 24V 40V SOT23

Bourns Inc.

£0.37000 Details

SD1206S040S2R0

DIODE SCHOTTKY 40V 2A 1206

AVX Corporation

£0.37000 Details
Additional Resources
Standard Package 1
Other Names CDSOT23-SM712DKR