GBP | USD
Favorite

3352T-1-505LF 5 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Available To Order
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,000 0.57931 £1,158.62

Submit a request for quotation on quantities greater than those displayed.

3352T-1-505LF

Datasheet
Digi-Key Part Number 3352T-1-505LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3352T-1-505LF
Copy  
Description THUMBWHEEL POT 5M OHM 0.5W TOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment

Copy  
Documents & Media
Datasheets 3352 Series
Mfg CAD Models 3352T001yyy.stp
3352T001yyy.igs
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 3352 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3352 - Open Frame
Packaging Bulk 
Part Status Active
Resistance 5 MOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Number of Turns 1
Adjustment Type Top Adjustment
Size / Dimension Round - 0.350" Dia x 0.150" H (8.89mm x 3.81mm)
Termination PC Pins
Mounting Type Through Hole
Base Part Number 3352T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100