GBP | USD
Favorite

Photo Not Available
SHUTTLE BOARD BMX160 BMX160 - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board
Price & Procurement
88 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 20.82000 £20.82

Submit a request for quotation on quantities greater than those displayed.

SHUTTLE BOARD BMX160

Datasheet
Digi-Key Part Number 828-1088-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SHUTTLE BOARD BMX160
Copy  
Description SHUTTLE BOARD DEV KIT BMX160
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

BMX160 - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board

Copy  
Documents & Media
Datasheets BMX160 Datasheet
BMX160 Product Flyer
BMX160-SHUTL Flyer
Environmental Information RoHS3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Bulk 
Part Status Active
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Sensing Range ±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface I²C, Serial, SPI
Sensitivity -
Voltage - Supply 1.71V ~ 3.6V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part BMX160
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BMX160

IMU ACCEL/GYRO/MAG

Bosch Sensortec

£6.34000 Details

BMX160

IMU ACCEL/GYRO/MAG

Bosch Sensortec

Digi-Reel® Details

BMX160

IMU ACCEL/GYRO/MAG

Bosch Sensortec

£2.73134 Details
You May Also Be Interested In

0330.AB0.011

APPLICATION BOARD

Bosch Sensortec

£82.22000 Details

BMX160

IMU ACCEL/GYRO/MAG

Bosch Sensortec

£6.34000 Details

BMX055-SHUTL

SHUTTLE BOARD DEV KIT BMX055

Bosch Sensortec

£20.90000 Details

SEN0252

GRAVITY: BMX160+BMP388 10 DOF SE

DFRobot

£16.74000 Details

MIKROE-3687

13DOF 2 CLICK

MikroElektronika

£36.37000 Details

PIM448

ICM20948 9DOF MOTION SENSOR BREA

Pimoroni Ltd

£12.99000 Details
Additional Resources
Standard Package 1
Other Names 0330.SB0.190
0330.SB0.190-101
828-1088