GBP | USD
Favorite

BMX160 Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I²C, SPI Output
Price & Procurement
5,331 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.53000 £5.53
5 4.85000 £24.25
10 4.36500 £43.65
25 3.87960 £96.99
50 3.58860 £179.43
100 3.10370 £310.37
500 2.90972 £1,454.86
1,000 2.71573 £2,715.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 828-1087-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.50597
  • Cut Tape (CT)  : 828-1087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,331 - Immediate
  • Unit Price: £5.53000

BMX160

Datasheet
Digi-Key Part Number 828-1087-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMX160
Copy  
Description IMU ACCEL/GYRO/MAG
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I²C, SPI Output

Copy  
Documents & Media
Datasheets BMX160 Datasheet
BMX160 Product Flyer
Environmental Information RoHS3 Certificate
Featured Product BMX160 Orientation Sensor
EDA / CAD Models BMX160 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series *
Packaging Digi-Reel® 
Part Status Active
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (2.5x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SHUTTLE BOARD BMX160

SHUTTLE BOARD DEV KIT BMX160

Bosch Sensortec

£19.10000 Details
You May Also Be Interested In

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

£3.80000 Details

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

£5.00000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

£0.33000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

£0.76000 Details

LSM9DS1TR

IMU ACCEL/GYRO/MAG I2C/SPI 24LGA

STMicroelectronics

£5.16000 Details

BNO085

IMU ACCEL/GYRO/MAG I2C 32BIT

Hillcrest Laboratories, Inc.

£9.05000 Details
Additional Resources
Standard Package 1
Other Names 828-1087-6