GBP | USD

Photo Not Available
3SBCC-R/Y Red, Yellow LED Indication - Discrete 1.7V Red, 2V Yellow Radial
Price & Procurement
0 In Stock

3SBCC-R/Y

Datasheet
Digi-Key Part Number 3SBCC-R/Y-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3SBCC-R/Y
Copy  
Description LED RED/YELLOW CLEAR 3MM T/H
Copy  
Detailed Description

Red, Yellow LED Indication - Discrete 1.7V Red, 2V Yellow Radial

Copy  
Documents & Media
Datasheets 3SBCC-R/Y-x
PCN Obsolescence/ EOL Mult Dev EOL 1/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Color Red, Yellow
Configuration Bidirectional
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd Red, 300mcd Yellow
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 1.7V Red, 2V Yellow
Current - Test 20mA Red, 20mA Yellow
Viewing Angle 20°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 645nm Red, 590nm Yellow
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 4.50mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100