GBP | USD
Favorite

0ZCM0003FF2G Polymeric PTC Resettable Fuse 30V 30mA Ih Surface Mount 0603 (1608 Metric), Concave
Price & Procurement
3,613 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
5 0.12800 £0.64
10 0.12200 £1.22
50 0.10920 £5.46
100 0.10170 £10.17
250 0.09036 £22.59
500 0.07532 £37.66
1,000 0.07155 £71.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 507-0ZCM0003FF2GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,613 - Immediate
  • Unit Price: Digi-Reel®

0ZCM0003FF2G

Datasheet
Digi-Key Part Number 507-0ZCM0003FF2GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCM0003FF2G
Copy  
Description PTC RESET FUSE 30V 30MA 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 30mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy  
Documents & Media
Datasheets 0ZCM Series Datasheet
Environmental Information Bel RoHS3
Featured Product SMT 0603 Size PPTC Resettable Fuses – 0ZCM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCM
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 30mA
Current - Trip (It) 90mA
Time to Trip 1s
Resistance - Initial (Ri) (Min) 6 Ohms
Resistance - Post Trip (R1) (Max) 50 Ohms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approval Agency cURus, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCM0002FF2G

PTC RESET FUSE 60V 20MA 0603

Bel Fuse Inc.

£0.13000 Details

0ZCM0005FF2G

PTC RESET FUSE 15V 50MA 0603

Bel Fuse Inc.

£0.13000 Details

1.5SMC43CA

TVS DIODE 36.8V 59.3V DO214AB

Littelfuse Inc.

£0.48000 Details

0ZCM0001FF2G

PTC RESET FUSE 60V 10MA 0603

Bel Fuse Inc.

£0.13000 Details

M80-4590898

CONN RECEPT 2MM W/SCREW 8POS

Harwin Inc.

£8.91000 Details

BAT165AX

DIODE SCHOTTKY 40V 500MA SOD-323

Nexperia USA Inc.

£0.27000 Details
Additional Resources
Standard Package 1
Other Names 507-0ZCM0003FF2GCT