GBP | USD
Favorite

0ZCM0002FF2G Polymeric PTC Resettable Fuse 60V 20mA Ih Surface Mount 0603 (1608 Metric), Concave
Price & Procurement
3,958 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
5 0.11800 £0.59
10 0.11300 £1.13
50 0.10120 £5.06
100 0.09430 £9.43
250 0.08384 £20.96
500 0.06986 £34.93
1,000 0.06637 £66.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 507-0ZCM0002FF2GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,958 - Immediate
  • Unit Price: £0.12000

0ZCM0002FF2G

Datasheet
Digi-Key Part Number 507-0ZCM0002FF2GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCM0002FF2G
Copy  
Description PTC RESET FUSE 60V 20MA 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 20mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCM
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 20mA
Current - Trip (It) 60mA
Time to Trip 1s
Resistance - Initial (Ri) (Min) 12 Ohms
Resistance - Post Trip (R1) (Max) 70 Ohms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCM0001FF2G

PTC RESET FUSE 60V 10MA 0603

Bel Fuse Inc.

£0.12000 Details

0ZCM0003FF2G

PTC RESET FUSE 30V 30MA 0603

Bel Fuse Inc.

£0.12000 Details

0ZCJ0005FF2E

PTC RESET FUSE 60V 50MA 1206

Bel Fuse Inc.

£0.10000 Details

7490220120

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Würth Elektronik

£4.54000 Details

SK36A-LTP

DIODE SCHOTTKY 60V 3A DO214AC

Micro Commercial Co

£0.38000 Details

SMAJ60A-13-F

TVS DIODE 60V 96.8V SMA

Diodes Incorporated

£0.30000 Details
Additional Resources
Standard Package 1
Other Names 507-0ZCM0002FF2GDKR