GBP | USD
Favorite

W2H11A1018AT1F 100pF Feed Through Capacitor 100V 500mA 150mOhm 0805 (2012 Metric), 4 PC Pad
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.29900 £2.99
50 0.22620 £11.31
100 0.19700 £19.70
500 0.14590 £72.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.42000

Excludes VAT

£0.50400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-13178-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.12402
  • Digi-Reel®  : 478-13178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

W2H11A1018AT1F

Datasheet
Digi-Key Part Number 478-13178-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2H11A1018AT1F
Copy  
Description CAP FEEDTHRU 100PF 100V 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100pF Feed Through Capacitor 100V 500mA 150mOhm 0805 (2012 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets W2(F,H), W3F Series
HTML Datasheet W2(F,H), W3F Series
EDA / CAD Models W2H11A1018AT1F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series W2H
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance -20%, +50%
Voltage - Rated 100V
Current 500mA
DC Resistance (DCR) (Max) 150mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max) 0.045" (1.14mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF21AC1H101MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

£0.32000 Details
Additional Resources
Standard Package 1
Other Names 478-13178-1