GBP | USD
Favorite

TPSV157K020R0080 150µF Molded Tantalum Capacitors 20V 2924 (7361 Metric) 80mOhm
Price & Procurement
4,413 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.36000 £3.36
10 3.02700 £30.27
100 2.28730 £228.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3099-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 4,400 - Immediate
  • Unit Price: £1.87195
  • Cut Tape (CT)  : 478-3099-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,413 - Immediate
  • Unit Price: £3.36000

TPSV157K020R0080

Datasheet
Digi-Key Part Number 478-3099-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSV157K020R0080
Copy  
Description CAP TANT 150UF 10% 20V 2924
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

150µF Molded Tantalum Capacitors 20V 2924 (7361 Metric) 80mOhm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 80mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3099-6