GBP | USD
Favorite

TPSD107K020R0085 100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 85mOhm
Price & Procurement
10,833 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.49000 £2.49
10 2.01400 £20.14
100 1.53820 £153.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3097-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: £1.01910
  • Cut Tape (CT)  : 478-3097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,833 - Immediate
  • Unit Price: £2.49000

TPSD107K020R0085

Datasheet
Digi-Key Part Number 478-3097-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSD107K020R0085
Copy  
Description CAP TANT 100UF 10% 20V 2917
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 85mOhm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 85mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3097-6