GBP | USD
Favorite

TPSC337M006R0100 330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 100mOhm
Price & Procurement
22,183 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.75000 £1.75
10 1.41800 £14.18
100 1.08260 £108.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5637-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 22,000 - Immediate
  • Unit Price: £0.71726
  • Cut Tape (CT)  : 478-5637-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,183 - Immediate
  • Unit Price: £1.75000

TPSC337M006R0100

Datasheet
Digi-Key Part Number 478-5637-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSC337M006R0100
Copy  
Description CAP TANT 330UF 20% 6.3V 2312
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 100mOhm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5637-6