Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.60000 £5.60
10 4.98000 £49.80
100 3.98370 £398.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9002-6-ND
Copy   478-9002-6-ND
Quantity Available 1,059
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THJD106K050AJN

Copy   THJD106K050AJN
Description CAP TANT 10UF 10% 50V 2917
Copy   CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 700mOhm

Copy   10µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 700mOhm
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series THJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 700mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9002-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9002-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £2.97696
  • Cut Tape (CT) ? : 478-9002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,059 - Immediate
  • Unit Price: £5.60000

00:37:22 8/20/2019