GBP | USD
Favorite

TAJY227K010RNJ 220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm
Price & Procurement
384 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.76000 £1.76
10 1.42200 £14.22
100 1.08580 £108.58
500 0.82728 £413.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3284-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.49956
  • Cut Tape (CT)  : 478-3284-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
  • Unit Price: £1.76000

TAJY227K010RNJ

Datasheet
Digi-Key Part Number 478-3284-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJY227K010RNJ
Copy  
Description CAP TANT 220UF 10% 10V 2917
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm

Copy  
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Low Profile
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3284-6