GBP | USD
Favorite

TAJE477K010RNJ 470µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm
Price & Procurement
11,757 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.31000 £3.31
10 2.97200 £29.72
100 2.24490 £224.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1749-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 11,600 - Immediate
  • Unit Price: £1.83728
  • Cut Tape (CT)  : 478-1749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,757 - Immediate
  • Unit Price: £3.31000

TAJE477K010RNJ

Datasheet
Digi-Key Part Number 478-1749-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJE477K010RNJ
Copy  
Description CAP TANT 470UF 10% 10V 2917
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

470µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500mOhm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models TAJE477K010RNJ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1749-6