Add To Favorites
TAJE107M025RNJV 100µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 300mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.38000 £2.38
10 1.92500 £19.25
100 1.46970 £146.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10748-6-ND
Copy   478-10748-6-ND
Quantity Available 517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJE107M025RNJV

Copy   TAJE107M025RNJV
Description CAP TANT 100UF 20% 25V 2917
Copy   CAP TANT 100UF 20% 25V 2917
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 300mOhm @ 100kHz

Copy   100µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 300mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-10748-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5531-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 21,600 - Immediate
  • Unit Price: £1.38800
  • Cut Tape (CT) ? : 478-5531-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,753 - Immediate
  • Unit Price: £2.75000
  • Digi-Reel® ? : 478-5531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,753 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 478-10748-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: £1.09545
  • Cut Tape (CT) ? : 478-10748-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
  • Unit Price: £2.38000

12:49:56 7/18/2019