GBP | USD
Favorite

TAJD106M035RNJ
Price & Procurement
112,573 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.02000 £1.02
10 0.81000 £8.10
100 0.60750 £60.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3916-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 112,500 - Immediate
  • Unit Price: £0.39914
  • Cut Tape (CT)  : 478-3916-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,573 - Immediate
  • Unit Price: £1.02000

TAJD106M035RNJ

Datasheet
Digi-Key Part Number 478-3916-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJD106M035RNJ
Copy  
Description CAP TANT 10UF 20% 35V 2917
Copy  
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3916-6