Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.25700 £2.57
100 0.16940 £16.94
500 0.12550 £62.75
1,000 0.10668 £106.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8235-6-ND
Copy   478-8235-6-ND
Quantity Available 982,903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931C106KAA

Copy   F931C106KAA
Description CAP TANT 10UF 10% 16V 1206
Copy   CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm @ 100kHz

Copy   10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8235-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8235-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 982,000 - Immediate
  • Unit Price: £0.09822
  • Cut Tape (CT) ? : 478-8235-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 982,903 - Immediate
  • Unit Price: £0.36000

08:57:35 6/24/2019