F1206A1R00FWTR\3 1A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
10,000 0.20959 £2,095.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.20959

Excludes VAT

£0.25151

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F1206A1R00FWTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.25384

F1206A1R00FWTR\3

Datasheet
Digi-Key Part Number F1206A1R00FWTR\3-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F1206A1R00FWTR\3
Copy  
Description FUSE BOARD MOUNT 1A 32VDC 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard®
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.005
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
DC Cold Resistance 0.18 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000