GBP | USD

F0805B1R00FWTR 1A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Price & Procurement
4,178 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
5 0.30200 £1.51
10 0.29400 £2.94
50 0.24680 £12.34
100 0.20490 £20.49
250 0.18628 £46.57
500 0.15832 £79.16
1,000 0.13970 £139.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10949-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.12806
  • Cut Tape (CT)  : 478-10949-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,178 - Immediate
  • Unit Price: £0.32000
  • Tape & Reel (TR)  : F0805B1R00FWTR\3-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.12387

F0805B1R00FWTR

Datasheet
Digi-Key Part Number 478-10949-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F0805B1R00FWTR
Copy  
Description FUSE BOARD MOUNT 1A 63VDC 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
HTML Datasheet Accu-Guard® II Series Datasheet
EDA / CAD Models F0805B1R00FWTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 0805 (2012 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.003
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
DC Cold Resistance 0.22 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F0805B2R00FSTR

FUSE BOARD MOUNT 2A 63VDC 0805

AVX Corporation

£0.32000 Details

MFU0805FF02000P500

FUSE BOARD MOUNT 2A 32VDC 0805

Vishay Beyschlag/Draloric/BC Components

£0.32000 Details
Additional Resources
Standard Package 1
Other Names 478-10949-6