GBP | USD

F0603G0R05FNTR 50mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Price & Procurement
13,068 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
5 0.55200 £2.76
10 0.53500 £5.35
50 0.45040 £22.52
100 0.37390 £37.39
250 0.33992 £84.98
500 0.28894 £144.47
1,000 0.25495 £254.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.57000

Excludes VAT

£0.68400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6871-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.23371
  • Cut Tape (CT)  : 478-6871-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,068 - Immediate
  • Unit Price: £0.57000

F0603G0R05FNTR

Datasheet
Digi-Key Part Number 478-6871-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F0603G0R05FNTR
Copy  
Description FUSE BOARD MOUNT 50MA 32VDC 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 50mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Breaking Capacity @ Rated Voltage -
Melting I²t 0.000002
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
DC Cold Resistance 3.4 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0451.100MRL

FUSE BOARD MNT 100MA 125VAC/VDC

Littelfuse Inc.

£2.18000 Details

F0603G0R10FNTR

FUSE BOARD MNT 100MA 32VDC 0603

AVX Corporation

£0.55000 Details

F0603G0R12FNTR

FUSE BOARD MNT 125MA 32VDC 0603

AVX Corporation

£0.55000 Details

F0603G0R06FNTR

FUSE BOARD MOUNT 0603

AVX Corporation

£0.59000 Details

SMBJ5338B-TP

DIODE ZENER 5.1V 5W DO214AA

Micro Commercial Co

£0.45000 Details

XF2M-5415-1AH

CONN FPC 54POS 0.50MM R/A

Omron Electronics Inc-EMC Div

£2.21000 Details
Additional Resources
Standard Package 1
Other Names 478-6871-6