GBP | USD

Price & Procurement
61,361 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
5 0.22000 £1.10
10 0.20900 £2.09
50 0.18700 £9.35
100 0.17410 £17.41
250 0.15476 £38.69
500 0.12896 £64.48
1,000 0.12250 £122.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2868-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 61,361 - Immediate
  • Unit Price: £0.10316
  • Cut Tape (CT)  : 478-2868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,361 - Immediate
  • Unit Price: £0.23000

F0603E3R00FSTR

Datasheet
Digi-Key Part Number 478-2868-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F0603E3R00FSTR
Copy  
Description FUSE BOARD MOUNT 3A 32VDC 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
HTML Datasheet Accu-Guard® II Series Datasheet
EDA / CAD Models F0603E3R00FSTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.25
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance 0.03 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F0603E1R00FSTR

FUSE BOARD MOUNT 1A 32VDC 0603

AVX Corporation

£0.27000 Details

HSMF-C165

LED GREEN/RED DIFFUSED 0603 SMD

Broadcom Limited

£0.44000 Details

142-0701-851

CONN SMA JACK STR 50OHM EDGE MNT

Cinch Connectivity Solutions Johnson

£3.11000 Details

F0603E2R00FSTR

FUSE BOARD MOUNT 2A 32VDC 0603

AVX Corporation

£0.23000 Details

1502-2

TERM TURRET SINGLE L=5.56MM TIN

Keystone Electronics

£0.27000 Details

ED555/3DS

TERM BLK 3POS SIDE ENT 3.5MM PCB

On Shore Technology Inc.

£0.87000 Details
Additional Resources
Standard Package 1
Other Names 478-2868-6