GBP | USD

Price & Procurement
30,009 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
5 0.25400 £1.27
10 0.24500 £2.45
50 0.20640 £10.32
100 0.17140 £17.14
250 0.15576 £38.94
500 0.13240 £66.20
1,000 0.11683 £116.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2862-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.09738
  • Cut Tape (CT)  : 478-2862-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,009 - Immediate
  • Unit Price: £0.26000

F0603E1R00FSTR

Datasheet
Digi-Key Part Number 478-2862-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F0603E1R00FSTR
Copy  
Description FUSE BOARD MOUNT 1A 32VDC 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
HTML Datasheet Accu-Guard® II Series Datasheet
EDA / CAD Models F0603E1R00FSTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.008
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance 0.13 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F0603E3R00FSTR

FUSE BOARD MOUNT 3A 32VDC 0603

AVX Corporation

£0.23000 Details

PMEG6030EVPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

£0.35000 Details

ZXMP4A16GTA

MOSFET P-CH 40V 4.6A SOT223

Diodes Incorporated

£0.66000 Details

BAV70-E3-08

DIODE ARRAY GP 70V 250MA SOT23

Vishay General Semiconductor - Diodes Division

£0.16000 Details

35SVPF82M

CAP ALUM POLY 82UF 20% 35V SMD

Panasonic Electronic Components

£1.30000 Details

MP6500GF-Z

IC MTR DRV BIPLR 4.5-35V 28TSSOP

Monolithic Power Systems Inc.

£2.21000 Details
Additional Resources
Standard Package 1
Other Names 478-2862-6