GBP | USD

Price & Procurement
245,723 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
5 0.55800 £2.79
10 0.54200 £5.42
50 0.45560 £22.78
100 0.37830 £37.83
250 0.34388 £85.97
500 0.29230 £146.15
1,000 0.25790 £257.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.57000

Excludes VAT

£0.68400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6482-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 245,000 - Immediate
  • Unit Price: £0.20459
  • Cut Tape (CT)  : 478-6482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 245,723 - Immediate
  • Unit Price: £0.57000

F0402G0R05FNTR

Datasheet
Digi-Key Part Number 478-6482-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number F0402G0R05FNTR
Copy  
Description FUSE BOARD MOUNT 50MA 32VDC 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Accu-Guard® Datasheet
Featured Product Accu-Guard® Series Fuses
HTML Datasheet Accu-Guard® Datasheet
EDA / CAD Models F0402G0R05FNTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 50mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0402 (1005 Metric)
Breaking Capacity @ Rated Voltage -
Melting I²t 0.000002
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
DC Cold Resistance 3.4 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

434153017835

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

£0.40000 Details

TPS7A0222PDQNR

IC REG LINEAR 2.2V 200MA 4X2SON

Texas Instruments

£1.13000 Details

F0603G0R05FNTR

FUSE BOARD MOUNT 50MA 32VDC 0603

AVX Corporation

£0.57000 Details

F0402G0R12FNTR

FUSE BOARD MNT 125MA 32VDC 0402

AVX Corporation

£0.57000 Details

ADG741BKSZ-REEL7

IC SWITCH SPST SC70-6

Analog Devices Inc.

£2.04000 Details

F0402G0R15FNTR

FUSE BOARD MNT 150MA 32VDC 0402

AVX Corporation

£0.55000 Details
Additional Resources
Standard Package 1
Other Names 478-6482-6