GBP | USD
Favorite

709296001133006 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Through Board
Price & Procurement
9,808 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.24400 £2.44
100 0.17090 £17.09
500 0.14648 £73.24
1,000 0.12206 £122.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9350-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: £0.10525
  • Cut Tape (CT)  : 478-9350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,808 - Immediate
    4,000 - Factory Stock 
  • Unit Price: £0.26000

709296001133006

Datasheet
Digi-Key Part Number 478-9350-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 709296001133006
Copy  
Description CONN SSL POKE-IN CONT 18-24AWG
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Through Board

Copy  
Documents & Media
Datasheets 9296 Series
Featured Product STRIPT™ Single Contact Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Stript™ 70-9296
Packaging Digi-Reel® 
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Through Board
Termination Solder
Pitch -
Wire Gauge 18-24 AWG
Features -
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 125°C
Voltage Rating 300V
Current Rating (Amps) -
Mating Cycles 5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

709296001123006

CONN SSL POKE-IN CONT 18-24AWG

AVX Corporation

£0.26000 Details
Additional Resources
Standard Package 1
Other Names 478-9350-6