GBP | USD
Favorite

1206YC105KAT4A 1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
9,761 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.16600 £1.66
50 0.11080 £5.54
100 0.09420 £9.42
500 0.06650 £33.25
1,000 0.05818 £58.18
2,500 0.05541 £138.53
5,000 0.05126 £256.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2576-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.05052
  • Cut Tape (CT)  : 478-2576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,260 - Immediate
  • Unit Price: £0.22000
  • Digi-Reel®  : 478-2576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,260 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-11539-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.04421
  • Cut Tape (CT)  : 478-11539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,761 - Immediate
  • Unit Price: £0.24000
  • Bulk  : 1206YC105KAT6A-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Bulk  : 1206YC105KAT9A-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

1206YC105KAT4A

Datasheet
Digi-Key Part Number 478-11539-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 1206YC105KAT4A
Copy  
Description CAP CER 1UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11539-6