GBP | USD

Photo Not Available
108284024003030 Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Non-Stock

108284024003030

Datasheet
Digi-Key Part Number 108284024003030-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 108284024003030
Copy  
Description CONN HEADER R/A 24POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 8284 Series Datasheet
Product Training Modules LED Lighting
HTML Datasheet 8284 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 8284
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.232" (5.90mm)
Contact Length - Post 0.146" (3.70mm)
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyester
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating (Amps) 1A
Voltage Rating 350V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 560