GBP | USD

Photo Not Available
105016204010001 Connector Header Through Hole 40 position 0.050" (1.27mm)
Non-Stock

105016204010001

Datasheet
Digi-Key Part Number 105016204010001-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 105016204010001
Copy  
Description CONN HEADER VERT 40POS 1.27MM
Copy  
Detailed Description

Connector Header Through Hole 40 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets Torson 0.050" 1.27mm
HTML Datasheet Torson 0.050" 1.27mm
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Torson 5016
Packaging Tube 
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.150" (3.81mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.328" (8.32mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 6.09mm
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 22