GBP | USD
Favorite

Price & Procurement
57,948 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.25800 £2.58
50 0.19480 £9.74
100 0.16960 £16.96
500 0.12562 £62.81
1,000 0.10678 £106.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1415-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: £0.10050
  • Cut Tape (CT)  : 478-1415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,948 - Immediate
  • Unit Price: £0.36000

0805ZD475KAT2A

Datasheet
Digi-Key Part Number 478-1415-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0805ZD475KAT2A
Copy  
Description CAP CER 4.7UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1415-6