GBP | USD
Favorite

08056D106KAT4A 10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
1,037,281 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
10 0.11100 £1.11
50 0.06700 £3.35
100 0.05660 £5.66
500 0.03870 £19.35
1,000 0.03424 £34.24
2,500 0.03275 £81.88
5,000 0.02977 £148.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10692-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,030,000 - Immediate
  • Unit Price: £0.02829
  • Cut Tape (CT)  : 478-10692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037,281 - Immediate
  • Unit Price: £0.17000
  • Tape & Reel (TR)  : 478-1417-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.03275
  • Cut Tape (CT)  : 478-1417-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.17000
  • Digi-Reel®  : 478-1417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08056D106KAT4A

Datasheet
Digi-Key Part Number 478-10692-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08056D106KAT4A
Copy  
Description CAP CER 10UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10692-6