GBP | USD
Favorite

Price & Procurement
68,874 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.09300 £0.93
50 0.05300 £2.65
100 0.04390 £4.39
500 0.03082 £15.41
1,000 0.02551 £25.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1360-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: £0.02173
  • Cut Tape (CT)  : 478-1360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,874 - Immediate
  • Unit Price: £0.13000
  • Tape & Reel (TR)  : 478-10430-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
    30,000 - Factory Stock 
  • Unit Price: £0.01920
  • Cut Tape (CT)  : 478-10430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,392 - Immediate
    30,000 - Factory Stock 
  • Unit Price: £0.13000
  • Digi-Reel®  : 478-10430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,392 - Immediate
    30,000 - Factory Stock 
  • Unit Price: Digi-Reel®

08051C223KAT2A

Datasheet
Digi-Key Part Number 478-1360-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08051C223KAT2A
Copy  
Description CAP CER 0.022UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1360-6