GBP | USD
Favorite

06035C333JAT2A 0.033µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
73,486 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08600 £0.86
50 0.04880 £2.44
100 0.04040 £4.04
500 0.02832 £14.16
1,000 0.02345 £23.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3723-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 73,486 - Immediate
  • Unit Price: £0.01997
  • Cut Tape (CT)  : 478-3723-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,486 - Immediate
  • Unit Price: £0.12000

06035C333JAT2A

Datasheet
Digi-Key Part Number 478-3723-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06035C333JAT2A
Copy  
Description CAP CER 0.033UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.033µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3723-6