GBP | USD
Favorite

06035C224KAT2A 0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
24,755 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.23800 £2.38
50 0.17960 £8.98
100 0.15640 £15.64
500 0.11582 £57.91
1,000 0.09845 £98.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10053-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: £0.08687
  • Cut Tape (CT)  : 478-10053-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,755 - Immediate
    8,000 - Factory Stock 
  • Unit Price: £0.34000

06035C224KAT2A

Datasheet
Digi-Key Part Number 478-10053-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035C224KAT2A
Copy  
Description CAP CER 0.22UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10053-6