GBP | USD
Favorite

06035A100JAT2A 10pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
444,510 In Stock
Can ship immediately Factory Stock : 404,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.03400 £0.34
50 0.01860 £0.93
100 0.01510 £1.51
500 0.01082 £5.41
1,000 0.00851 £8.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1163-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 444,610 - Immediate
    404,000 - Factory Stock 
  • Unit Price: £0.00710
  • Cut Tape (CT)  : 478-1163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 444,610 - Immediate
    404,000 - Factory Stock 
  • Unit Price: £0.07000
  • Tape & Reel (TR)  : 478-10675-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
    165,000 - Factory Stock 
  • Unit Price: £0.00719
  • Cut Tape (CT)  : 478-10675-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,573 - Immediate
    165,000 - Factory Stock 
  • Unit Price: £0.07000
  • Digi-Reel®  : 478-10675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,573 - Immediate
    165,000 - Factory Stock 
  • Unit Price: Digi-Reel®

06035A100JAT2A

Datasheet
Digi-Key Part Number 478-1163-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06035A100JAT2A
Copy  
Description CAP CER 10PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1163-6