GBP | USD
Favorite

0402YD104KAT2A 0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
1,443,121 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02500 £0.25
50 0.01400 £0.70
100 0.01140 £1.14
500 0.00816 £4.08
1,000 0.00641 £6.41
2,500 0.00583 £14.57
5,000 0.00536 £26.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1126-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,443,121 - Immediate
  • Unit Price: £0.00489
  • Cut Tape (CT)  : 478-1126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,443,121 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : 478-10671-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 250,000 - Immediate
    750,000 - Factory Stock 
  • Unit Price: £0.00431
  • Cut Tape (CT)  : 478-10671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 346,305 - Immediate
    750,000 - Factory Stock 
  • Unit Price: £0.08000
  • Digi-Reel®  : 478-10671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 346,305 - Immediate
    750,000 - Factory Stock 
  • Unit Price: Digi-Reel®

0402YD104KAT2A

Datasheet
Digi-Key Part Number 478-1126-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0402YD104KAT2A
Copy  
Description CAP CER 0.1UF 16V X5R 0402
Copy  
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1126-6