GBP | USD
Favorite

0402YC104KAT2A 0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
169,193 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02500 £0.25
50 0.01340 £0.67
100 0.01090 £1.09
500 0.00776 £3.88
1,000 0.00611 £6.11
2,500 0.00555 £13.88
5,000 0.00511 £25.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-7888-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 168,700 - Immediate
  • Unit Price: £0.00466
  • Cut Tape (CT)  : 478-7888-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 169,193 - Immediate
  • Unit Price: £0.08000
  • Tape & Reel (TR)  : 478-11503-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: £0.00431
  • Cut Tape (CT)  : 478-11503-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 258,557 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : 478-11503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 258,557 - Immediate
  • Unit Price: Digi-Reel®

0402YC104KAT2A

Datasheet
Digi-Key Part Number 478-7888-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0402YC104KAT2A
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-7888-6